Microchip VC-806-HDE-KAAN-148M351648 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VC-806-HDE-KAAN-148M351648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.