Microchip VC-820-EAW-SAAN-44M2368000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VC-820-EAW-SAAN-44M2368000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.