Microchip VCC1-E3F-24M5454540 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VCC1-E3F-24M5454540 to view detailed technical specifications.
No datasheet is available for this part.