
The VN0104N3-G is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1W and a continuous drain current of 350mA. The device features a drain to source breakdown voltage of 40V and a drain to source resistance of 3 ohms. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Microchip VN0104N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3R |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 65pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 3ns |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN0104N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
