
N-channel MOSFET transistor for through-hole mounting in a TO-92 package. Features a 60V drain-to-source breakdown voltage and a continuous drain current of 230mA. Offers a low on-resistance of 7.5 Ohms and a maximum power dissipation of 1W. Operates across a wide temperature range from -55°C to 150°C. Includes a gate-to-source voltage rating of 30V and typical turn-on/turn-off delay times of 10ns.
Microchip VN2222LL-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.5R |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN2222LL-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
