Microchip VN2224N3-G technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 1.25R |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 1.25R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN2224N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
