
N-channel small signal MOSFET in a TO-92 package, featuring 240V drain-to-source breakdown voltage and 190mA continuous drain current. Offers 10Ω drain-to-source resistance (Rds On Max) and 1W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C, with fast switching characteristics including an 8ns turn-on delay and 23ns turn-off delay. Designed for through-hole mounting with a 125pF input capacitance.
Microchip VN2410L-G technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 10R |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 125pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 10R |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 8ns |
| Voltage | 240V |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN2410L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
