
P-CHANNEL JFET with 250mA continuous drain current and -90V drain-to-source breakdown voltage. Features 8Ω drain-to-source resistance and 90V drain-to-source voltage. Operates across a -55°C to 150°C temperature range with 1W maximum power dissipation. Packaged in TO-92 for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VP0109N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Breakdown Voltage | -90V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 90V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 60pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 8R |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VP0109N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
