Microchip VSC8479YYY technical specifications.
| Type | Transceiver |
| Maximum Data Rate | 11.3Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Pin Count | 244 |
| Package/Case | HFCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip VSC8479YYY to view detailed technical specifications.
No datasheet is available for this part.