The VSC8531XMW-01 is a quad interface IC from Microchip, featuring a 48-pin QFN package and an operating temperature range of 0 to 125°C. This device is designed for automotive applications and has a single function. It has a nominal supply voltage of 1V and a JEDEC package code of S-PQCC-N48.
Microchip VSC8531XMW-01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8531XMW-01 to view detailed technical specifications.
No datasheet is available for this part.