Quad-terminal Ethernet transceiver, an integrated circuit designed for network interface applications. Features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. Housed in a 48-terminal S-PQCC-N48 package with dimensions of 6mm x 6mm. Operates with a nominal supply voltage of 1V and offers a single function.
Microchip VSC8531XMW-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8531XMW-02 to view detailed technical specifications.
No datasheet is available for this part.