The VSC8541XMV-05 is a quad interface IC with 68 terminals in an HVQCCN package. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a single function and a nominal supply voltage of 1V.
Microchip VSC8541XMV-05 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N68 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8541XMV-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.