The VSC8582XKS-13 is a 256-terminal interface IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C. The device features a 1V nominal supply voltage and is packaged in a 17mm x 17mm BGA-256 package with terminals positioned on the bottom. This IC is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |