The VSC8584XKS-10 is an automotive-grade interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PBGA-B256 and a terminal position of BOTTOM. The IC has a width and length of 17mm and is designed for use in network interface applications. It operates at a nominal supply voltage of 2.5V and has a temperature grade of AUTOMOTIVE.
Microchip VSC8584XKS-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC8584XKS-10 to view detailed technical specifications.
No datasheet is available for this part.