Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

VTB1-1B1-10.0MHz

Datasheet
Oscillator TCXO 10MHz ±1ppm (Stability) HCMOS/TTL 3V 4-Pin SMD
Microchip

VTB1-1B1-10.0MHz

Oscillator TCXO 10MHz ±1ppm (Stability) HCMOS/TTL 3V 4-Pin SMD

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators
  4. Voltage-Controlled (VCXO)

PackageSMD
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip VTB1-1B1-10.0MHz technical specifications.

General

Package Family Name
SMD
Package/Case
SMD
Package Description
Surface Mount Device
Pin Count
4
PCB
4
Package Length (mm)
12
Package Width (mm)
18.3
Seated Plane Height (mm)
5(Max)
Pin Pitch (mm)
7.82
Mounting
Surface Mount
Type
Temperature Compensated Crystal Oscillator (TCXO)
Upper Frequency Range
5 to 10.7MHz
Frequency Stability
±1ppm
Min Operating Supply Voltage
2.85V
Max Operating Supply Voltage
3.15V
Min Operating Temperature
0°C
Max Operating Temperature
50°C

Compliance

Cage Code
60991
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No

Datasheet

Microchip VTB1-1B1-10.0MHz Datasheet

Download the complete datasheet for Microchip VTB1-1B1-10.0MHz to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com