
Industrial-grade telecom circuit, featuring a single function and operating across a -40°C to 85°C temperature range. This 40-terminal integrated circuit utilizes a QUAD terminal position and requires a nominal 3.3V supply voltage. Encased in an R-XQMA-N40 JEDEC package, it measures 17mm in length and 13.5mm in width.
Microchip WLR089U0-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N40 |
| Width | 13.5 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip WLR089U0-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.