The ZL38001DGA is a dual-tone audio IC designed for hand-free applications in automobiles. It operates within a supply voltage range of 2.7 to 3.6 volts and can withstand temperatures between -40 and 85 degrees Celsius. This IC supports the G.711 standard and features tone detection capabilities. It is packaged in a 48-pin SSOP package.
Microchip ZL38001DGA technical specifications.
| Maximum Number of Channels | 2 |
| Tone Detection | Yes |
| Category | Chip |
| Echo Return Loss | 0dB |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.711 |
| Typical Operating Supply Voltage | 3.3V |
| Application | Hand-free in Automobile |
| Pin Count | 48 |
| Package/Case | SSOP |
| Package Family Name | SOP |
Download the complete datasheet for Microchip ZL38001DGA to view detailed technical specifications.
No datasheet is available for this part.