Microchip ZL38001DGE1 technical specifications.
| Maximum Number of Channels | 2 |
| Tone Detection | Yes |
| Category | Chip |
| Echo Return Loss | 0dB |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.711 |
| Typical Operating Supply Voltage | 3.3V |
| Application | Hand-free in Automobile |
| Pin Count | 36 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ZL38001DGE1 to view detailed technical specifications.
No datasheet is available for this part.