The ZL38070GBG is a 256-channel audio echo canceller IC from Microchip. It supports G.164, G.165, and G.168 standards and operates within a temperature range of -40°C to 85°C. The device can be powered by a voltage supply between 1.6V and 3.6V. It is suitable for use in various applications such as DCME/Satellite/Multiplexer System, Echo Canceller Pool, and Voice Over IP Network Gateway.
Microchip ZL38070GBG technical specifications.
| Maximum Number of Channels | 256 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 1.6|3V |
| Max Operating Supply Voltage | 2|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.164|G.165|G.168 |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Application | DCME/Satellite/Multiplexer System|Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station |
| Pin Count | 535 |
| Package/Case | PBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ZL38070GBG to view detailed technical specifications.
No datasheet is available for this part.