This industrial-grade clock driver from Microchip features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. The device is packaged in a 48-pin QFN package and has a propagation delay of 2.3 units. It is designed for use in clock and timing applications and has a maximum output current of 0.001A.
Microchip ZL40230LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 40230 |
| Propagation Delay (tpd) | 2.3 |
| Max I(ol) | 0.001 |
| Power Supply Current-Max (ICC) | 187 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ZL40230LDG1 to view detailed technical specifications.
No datasheet is available for this part.