The ZL40240LDG1 is a low skew clock driver from Microchip, operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.625V and 2.375V, respectively. The device is packaged in a QFN-32 package and features a propagation delay of 2.77ns and a maximum frequency of 250 MHz.
Microchip ZL40240LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2.77 |
| fmax-Min | 250 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ZL40240LDG1 to view detailed technical specifications.
No datasheet is available for this part.