The ZL40802/DCA is a 16:1 prescaler with a frequency range of 1000 to 6000 MHz. It operates over a temperature range of -40 to 85°C and can be supplied with a voltage between 3.3 and 3.6V. The device is packaged in an SOIC-8 package.
Microchip ZL40802/DCA technical specifications.
| Division | 16 |
| Minimum Frequency | 1000MHz |
| Maximum Frequency | 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 3.45V |
| Max Operating Supply Voltage | 3.6V |
| Typical Output Power | -2dBm |
| Typical Output Voltage | 1V |
| Typical Supply Current | 0.35mA |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ZL40802/DCA to view detailed technical specifications.
No datasheet is available for this part.