The ZL40812/DCE is a 16:1 prescaler with a minimum frequency of 0 Hz and a maximum frequency of 10 kHz. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 4.75V and 5.25V. The device is packaged in an SOIC-8 package.
Microchip ZL40812/DCE technical specifications.
| Division | 16 |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 10000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Typical Output Power | -1dBm |
| Typical Output Voltage | 1V |
| Typical Supply Current | 0.35mA |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
Download the complete datasheet for Microchip ZL40812/DCE to view detailed technical specifications.
No datasheet is available for this part.