The ZL50233/GDC is a 4-channel echo canceller IC from Microchip, supporting standards G.164, G.165, G.168, and G.711. It operates within a temperature range of -40 to 85°C and can be used in various applications such as DCME, satellite, multiplexer systems, and voice over IP networks. The device features tone detection and can disable tones according to G.164 and G.165 standards.
Microchip ZL50233/GDC technical specifications.
| Maximum Number of Channels | 4 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 1.6V |
| Max Operating Supply Voltage | 2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.164|G.165|G.168|G.711 |
| Typical Operating Supply Voltage | 1.8V |
| Application | DCME/Satellite/Multiplexer System|Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station |
Download the complete datasheet for Microchip ZL50233/GDC to view detailed technical specifications.
No datasheet is available for this part.