The ZL50233/QCC1 is a 4-channel tone detection IC from Microchip, designed for use in DCME/Satellite/Multiplexer System, Echo Canceller Pool, and other applications. It operates over a supply voltage range of 1.6V to 2V and has a temperature range of -40°C to 85°C. The device supports G.164, G.165, G.168, and G.711 standards and has a typical operating supply voltage of 1.8V.
Microchip ZL50233/QCC1 technical specifications.
| Maximum Number of Channels | 4 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 1.6V |
| Max Operating Supply Voltage | 2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.164|G.165|G.168|G.711 |
| Typical Operating Supply Voltage | 1.8V |
| Application | DCME/Satellite/Multiplexer System|Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station |
| Pin Count | 100 |
| Package/Case | LQFP |
| Package Family Name | QFP |
Download the complete datasheet for Microchip ZL50233/QCC1 to view detailed technical specifications.
No datasheet is available for this part.