Micrometals BLN1728-8/94 technical specifications.
| Type | Double-Aperture Core |
| Typical Inductance | 55nH |
| Product Length | 7.16mm |
| Product Depth | 6.35mm |
| Height | 4.29mm |
| Application | RF Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals BLN1728-8/94 to view detailed technical specifications.
No datasheet is available for this part.