Micrometals HS300-26 technical specifications.
| Type | Busbar Core |
| Typical Inductance | 147nH |
| Product Length | 12.7mm |
| Product Depth | 25.91mm |
| Height | 8.26mm |
| Application | Power Applications |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals HS300-26 to view detailed technical specifications.
No datasheet is available for this part.