Micrometals MS-038125-8 technical specifications.
| Type | Toroid Core |
| Height | 4.57mm |
| Product Diameter | 10.29mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals MS-038125-8 to view detailed technical specifications.
No datasheet is available for this part.