Micrometals P2032-240 technical specifications.
| Type | Plain Core |
| Typical Inductance | 20nH |
| Product Length | 25.4mm |
| Product Diameter | 7.95mm |
| Application | Power Applications |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals P2032-240 to view detailed technical specifications.
No datasheet is available for this part.