Micrometals P2440-201 technical specifications.
| Type | Plain Core |
| Product Length | 31.8mm |
| Product Diameter | 9.53mm |
| Application | RF Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals P2440-201 to view detailed technical specifications.
No datasheet is available for this part.