Micrometals SN1357 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 50nH |
| Initial Permeability | 35 |
| Height | 6.99mm |
| Product Diameter | 9.91mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals SN1357 to view detailed technical specifications.
No datasheet is available for this part.