Micrometals T26-26 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 57nH |
| Height | 5.33mm |
| Product Diameter | 7.11mm |
| Application | Power Applications |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals T26-26 to view detailed technical specifications.
No datasheet is available for this part.