Micrometals T37-0 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 0.49nH |
| Height | 3.25mm |
| Product Diameter | 9.53mm |
| Application | RF Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals T37-0 to view detailed technical specifications.
No datasheet is available for this part.