Micrometals T44-15 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 16nH |
| Height | 4.04mm |
| Product Diameter | 11.2mm |
| Application | RF Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals T44-15 to view detailed technical specifications.
No datasheet is available for this part.