Micrometals T44-52D technical specifications.
| Type | Toroid Core |
| Typical Inductance | 70nH |
| Height | 8.59mm |
| Product Diameter | 11.2mm |
| Application | Power Applications |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals T44-52D to view detailed technical specifications.
No datasheet is available for this part.