
Micrometals T68-17 technical specifications.
| Product Height (mm) | 4.83 |
| Product Diameter (mm) | 17.5 |
| Type | Toroid Core |
| Typical Inductance | 2.1nH |
| Application | RF Application |
| Cage Code | 12856 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals T68-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.