
Micromotors B138F-12-149 technical specifications.
| Current Rating | 50mA |
| Length | 37.5mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | B138 F |
| RoHS | Compliant |
Download the complete datasheet for Micromotors B138F-12-149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
