
Micromotors E192-24-49 technical specifications.
| Current Rating | 850mA |
| Length | 100mm |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | E192 |
| RoHS | Compliant |
Download the complete datasheet for Micromotors E192-24-49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
