
Micromotors P205-24-25 technical specifications.
| Current Rating | 2.3A |
| Length | 133mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 45.2mm |
| Power Consumption | 55.2W |
| Reach SVHC Compliant | Unknown |
| Series | P250 |
| RoHS | Compliant |
Download the complete datasheet for Micromotors P205-24-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
