
Micromotors P205-24-625 technical specifications.
| Current Rating | 650mA |
| Length | 158mm |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | P250 |
| RoHS | Compliant |
Download the complete datasheet for Micromotors P205-24-625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
