
The MT25QU512ABB8E12-0SIT TR is a high-performance 512Mb multiple input/output Serial NOR Flash memory device designed for code and data storage. It operates on a 1.8V supply voltage and supports an SPI-compatible bus interface with single, dual, and quad I/O commands. The device offers clock frequencies up to 133 MHz in Single Transfer Rate (STR) and supports Execute-in-Place (XIP) operations to improve system performance. Housed in a 24-ball TBGA package, it features a 64KB uniform sector granularity and subsector erase capabilities for efficient memory management.
Micron Technology Inc. MT25QU512ABB8E12-0SIT TR technical specifications.
| Memory Size | 512Mbit |
| Memory Type | NOR Flash |
| Clock Frequency | 133MHz |
| Supply Voltage | 1.8V |
| Supply Voltage Range | 1.7 to 2.0V |
| Interface Type | SPI - Quad I/O |
| Operating Temperature Range | -40 to +85°C |
| Organization | 64M x 8 |
| Package Case | 24-TBGA (6x8)mm |
| Mounting Style | Surface Mount (SMD/SMT) |
| RoHS | RoHS3 Compliant |
| REACH | REACH Statement |
Download the complete datasheet for Micron Technology Inc. MT25QU512ABB8E12-0SIT TR to view detailed technical specifications.
No datasheet is available for this part.