This dual-primary dual-secondary power transformer features a flange mount design with screw terminal leads and eight terminals. It operates on primary voltages of 120 or 240V and provides a secondary voltage of 24V. The transformer is configured for dual primary and dual secondary connections, with the primary side connected in parallel or series and the secondary side connected in parallel. It is suitable for use in a variety of applications.
Micron B075LP7JK technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B075LP7JK to view detailed technical specifications.
No datasheet is available for this part.