This power transformer features a triple primary configuration with a series connection for 208-460V input and a dual secondary configuration with a series connection for 24-115V output. It is designed for flange mount applications with screw terminal leads and 8 terminals. The transformer operates at a primary frequency of 50/60 Hz.
Micron B100-2002-1 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 208|230|460V |
| Secondary Side Voltage | 24|115V |
| Primary Configuration | Triple |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B100-2002-1 to view detailed technical specifications.
No datasheet is available for this part.