This triple-primary power transformer features a primary side voltage range of 208 to 460 volts and a secondary side voltage of 115 volts. The transformer is designed for flange mount installation and has 12 screw terminals for connections. The primary side is configured in series and can operate at frequencies of 50 or 60 Hz. The transformer is suitable for a variety of applications requiring a high level of power transformation.
Micron B100MBT13RK technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 208|230|460V |
| Secondary Side Voltage | 115V |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B100MBT13RK to view detailed technical specifications.
No datasheet is available for this part.