This power transformer features a triple primary configuration with a voltage range of 208 to 460V and a dual secondary configuration with a voltage of 115V. It is designed for flange mount applications and has screw terminal leads. The transformer operates at a frequency of 50/60 Hz with series primary and parallel secondary connections. The device is suitable for general use in various applications.
Micron B100MBT13XK technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 208|230|460V |
| Secondary Side Voltage | 115V |
| Primary Configuration | Triple |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Parallel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B100MBT13XK to view detailed technical specifications.
No datasheet is available for this part.