Micron B100MBT713XK technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 200/220/240|208/230/460|240/480V |
| Secondary Side Voltage | 23/110|24/115|25/120V |
| Primary Configuration | Triple |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B100MBT713XK to view detailed technical specifications.
No datasheet is available for this part.