This dual power transformer features a primary side voltage of 240 or 480 volts and a secondary side voltage of 120 or 240 volts. It has a dual primary configuration and a dual secondary configuration. The transformer is mounted via flange mount and has screw terminal leads. It has 8 terminals in total and can operate at primary frequencies of 50 or 60 Hz. The primary and secondary connections are configurable as either parallel or series configurations.
Micron B100PU1519JJ technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 240|480V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B100PU1519JJ to view detailed technical specifications.
No datasheet is available for this part.