This dual power transformer is designed for use in a variety of applications, including those requiring a 240/480V primary side and a 24V secondary side. The transformer features a dual primary configuration and a single secondary configuration. It is mounted via flange mount and has 12 screw terminals for connections. The primary side can be connected in parallel or series, and the transformer is designed to operate at a primary frequency of 50/60Hz.
Micron B100PU7RB technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 240|480V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 12 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B100PU7RB to view detailed technical specifications.
No datasheet is available for this part.