The B150-2004-GAF is a dual primary single secondary industrial control transformer with a flange mount and screw terminal connections. It has 8 terminals and supports primary frequencies of 50/60 Hz. The transformer is designed for use with primary side voltages of 220/230/440/240/460/480V and secondary side voltages of 110/115/120V. The primary configuration is dual, with the secondary configuration being single.
Micron B150-2004-GAF technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220|230/440|240/460|480V |
| Secondary Side Voltage | 110|115|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B150-2004-GAF to view detailed technical specifications.
No datasheet is available for this part.