This industrial control transformer features dual primary and single secondary configurations, supporting primary side voltages of 220/230/440/240/460/480V and a secondary side voltage of 115V. It operates at primary frequencies of 50/60Hz and has a flange mount design with screw terminal leads and eight terminals. The transformer is designed for general use in power applications.
Micron B150BTZ13RB technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220|230/440|240/460|480V |
| Secondary Side Voltage | 115V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron B150BTZ13RB to view detailed technical specifications.
No datasheet is available for this part.